
General purpose rectifier diode featuring two silicon elements in an ultra-miniature SOT-363 plastic package. Offers a maximum repetitive reverse voltage of 75V and an average rectified current of 250mA. Key specifications include a maximum forward current of 500mA, a surge current rating of 4A, and a low capacitance of 4pF. This surface mount component operates across a wide temperature range from -65°C to 150°C with a power dissipation of 200mW and a fast reverse recovery time of 4ns.
Diodes MMBD4448DW-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOT-363 |
| Current Rating | 50mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD4448DW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.