
This rectifier diode offers 80V reverse voltage (Vrrm) and 250mA average rectified current. Featuring a 4ns reverse recovery time and 3.5pF capacitance, this silicon component is designed for surface mount applications. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 200mW. The ultra-small plastic package measures 2.2mm x 1.35mm x 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD4448HADW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD4448HADW-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-363 |
| Current Rating | 250mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD4448HADW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
