
Ultra small, surface mount rectifier diode featuring 80V repetitive reverse voltage and 250mA average rectified current. This silicon component offers a 4ns reverse recovery time and 4A surge current capability. Operating across a wide temperature range of -65°C to 150°C, it is housed in a compact SOT-363 plastic package. RoHS compliant and lead-free, this diode is ideal for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD4448HAQW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD4448HAQW-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-363 |
| Current Rating | 250mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD4448HAQW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
