
General purpose rectifier diode featuring 80V reverse voltage and 250mA average rectified current. This silicon diode offers a fast 4ns reverse recovery time and a low 3.5pF capacitance. Designed for surface mounting in an ultra-small SOT-363 plastic package, it operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 200mW. The component supports a 500mA forward current and a peak non-repetitive surge current of 4A.
Checking distributor stock and pricing after the page loads.
Diodes MMBD4448HSDW-7 technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-363 |
| Current Rating | 250mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.