General purpose rectifier diode featuring 80V repetitive reverse voltage and 250mA forward current. This silicon diode offers a fast 4ns reverse recovery time and a low 3.5pF capacitance. Designed for surface mounting, it is housed in an ultra-small SOT-523 plastic package with dimensions of 1.6mm length, 0.8mm width, and 0.75mm height. Maximum power dissipation is 150mW, with an operating temperature range of -65°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD4448HTA-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD4448HTA-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-523 |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD4448HTA-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
