
General purpose rectifier diode featuring 75V repetitive reverse voltage and 250mA forward current. This silicon diode offers a fast 4ns reverse recovery time and a low 4pF capacitance. Encased in an ultra-small SOT-323 plastic package, it supports surface mounting and operates within a -65°C to 150°C temperature range. The component is lead-free and RoHS compliant, with a peak non-repetitive surge current rating of 4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD4448W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD4448W-7-F technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Package/Case | SOT-323 |
| Current Rating | 250mA |
| Forward Current | 250mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD4448W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
