
Surface mount rectifier diode featuring a 400V maximum repetitive reverse voltage (Vrrm) and 300mA average rectified current. This silicon component offers a 5A peak non-repetitive surge current and 350mW power dissipation. Operating across a temperature range of -55°C to 150°C, it is housed in a compact SOT-23 plastic package. The diode is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD5004S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD5004S-7 technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | SOT-23 |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 150nA |
| Max Reverse Voltage (DC) | 350V |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD5004S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
