Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD7000-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD7000-7 technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBD7000-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
