
Surface mount rectifier diode featuring a 75V repetitive reverse voltage and 300mA average rectified current. This silicon component offers a low capacitance of 2pF and a fast reverse recovery time of 4ns. Designed for general-purpose rectification, it operates within a temperature range of -65°C to 150°C and is housed in a compact SOT-23 plastic package. Maximum forward surge current is rated at 2A, with a power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD7000-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD7000-7-F technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD7000-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
