
Surface mount rectifier diode with 100V repetitive reverse voltage (Vrrm) and 300mA average rectified current. Features a 4ns reverse recovery time and a maximum surge current of 2A. Packaged in a compact SOT-23 plastic case, this lead-free and RoHS compliant component operates from -65°C to 150°C with a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBD7000HS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBD7000HS-7-F technical specifications.
| Average Rectified Current | 300mA |
| Package/Case | SOT-23 |
| Forward Current | 300mA |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBD7000HS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
