The MMBD914-13-F is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum power dissipation of 0.35W. It has a silicon diode element and a 3-pin package. The diode operates within a temperature range of -65°C to 150°C. It is a single element device with a dual terminal position.
Diodes MMBD914-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.