
N-channel JFET, surface mount, in a SOT-23-3 plastic package. Features 60V drain-to-source voltage (Vdss) and 500mA continuous drain current (ID). Offers 5 Ohm drain-to-source resistance (Rds On Max) and 20V gate-to-source voltage (Vgs). Operates from -55°C to 150°C with 300mW power dissipation.
Sign in to ask questions about the Diodes MMBF170-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBF170-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Current Rating | 500mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 40pF |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| Weight | 0.000289oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBF170-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
