PNP small-signal silicon transistor in a SOT-23 package for low-power amplification and switching applications. It is rated for -60 V collector-base voltage, -60 V collector-emitter voltage, and -600 mA collector current. The device provides DC current gain up to 300, a 200 MHz gain-bandwidth product, and fast switching with 10 ns delay time and 40 ns rise time under the stated test conditions. It operates over a -55°C to +150°C junction and storage temperature range and supports ESD ratings of 4 kV HBM and 400 V MM. The package uses matte tin plated leads, moisture sensitivity level 1, and green molded plastic with UL 94V-0 flammability classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBT2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MMBT2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.