
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a collector current rating of 0.2A and a collector-emitter breakdown voltage of 40V. Operates within a temperature range of -55°C to 150°C. This 3-terminal, leadless, ultra-small plastic device utilizes a DFN1006-3 package with bottom terminal positioning.
Sign in to ask questions about the Diodes MMBT3904LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBT3904LP-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes MMBT3904LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.