
NPN silicon bipolar junction transistor in a SOT-23 plastic package for surface mounting. Features a 160V collector-emitter breakdown voltage (VCEO), 200mA continuous collector current (IC), and a 300MHz transition frequency. Offers a minimum hFE of 80 and a maximum power dissipation of 300mW. Operates across a temperature range of -55°C to 150°C.
Diodes MMBT5551-7 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Voltage (VCEO) | 160V |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 200mA |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 80 |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 160V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBT5551-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
