
NPN bipolar junction transistor for surface mount applications. Features a 300V collector-emitter breakdown voltage and 500mA continuous collector current. Operates with a 50MHz transition frequency and offers a minimum DC current gain (hFE) of 40. Encased in a compact SOT-23 plastic package, this RoHS compliant component is rated for a maximum power dissipation of 300mW and operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes MMBTA42-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBTA42-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 500mA |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBTA42-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
