
PNP Silicon Bipolar Junction Transistor (BJT) for switching applications. Features a 60V Collector Emitter Breakdown Voltage (VCEO) and 60V Collector Base Voltage (VCBO). Offers a continuous collector current of -500mA and a minimum DC current gain (hFE) of 100. Operates with a transition frequency of 50MHz and a maximum power dissipation of 300mW. Packaged in a SOT-23 surface-mount plastic case, this RoHS compliant component is designed for high reliability.
Sign in to ask questions about the Diodes MMBTA55-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBTA55-7-F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -500mA |
| Current Rating | -100mA |
| DC Current Gain-Min (hFE) | 100 |
| Emitter Base Voltage (VEBO) | -4V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| hFE Min | 100 |
| JESD-30 Code | R-PDSO-G3 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -60V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBTA55-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
