
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features 80V Collector Emitter Breakdown Voltage (VCEO) and 80V Collector Base Voltage (VCBO). Offers a continuous collector current of -500mA and a maximum power dissipation of 300mW. Operates within a temperature range of -55°C to 150°C with a transition frequency of 50MHz. Packaged in a SOT-23 surface-mount plastic package, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Diodes MMBTA56-7-F technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -500mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBTA56-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
