
Unidirectional Transient Voltage Suppressor (TVS) diode, 40W peak pulse power, 12V working voltage, and 14.25V minimum breakdown voltage. Features a 21V clamping voltage, 1.9A peak pulse current, and 50nA leakage current. Housed in a SOT-23 surface mount plastic package, this silicon component offers ESD protection and operates within a -65°C to 150°C temperature range.
Diodes MMBZ15VAL-7-F technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 21V |
| Current | 19A |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 15.75V |
| Min Breakdown Voltage | 14.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.25V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 2.4mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ15VAL-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.