
Unidirectional Transient Voltage Suppressor (TVS) diode, 40W peak pulse power, featuring a 12.8V reverse standoff voltage and 21.2V clamping voltage. This silicon device offers a 1.9A peak pulse current and 100nA leakage current. Designed for surface mount applications in a SOT-23 plastic package, it operates across a temperature range of -65°C to 150°C. Includes 2 unidirectional channels.
Sign in to ask questions about the Diodes MMBZ15VDL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ15VDL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 21.2V |
| Current | 19A |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 100nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Surge Current | 1.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| Voltage | 15V |
| DC Rated Voltage | 12.8V |
| Width | 1.4mm |
| Working Voltage | 12.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ15VDL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.