
Unidirectional transient voltage suppressor diode, 40W peak pulse power, featuring a 26V reverse standoff voltage and 46V clamping voltage. This silicon device offers a minimum breakdown voltage of 31.35V and a low leakage current of 50nA. Designed for surface mount applications in a SOT-23 plastic package, it operates across a wide temperature range from -65°C to 150°C. The component provides two unidirectional channels and is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes MMBZ33VAL-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ33VAL-7 technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 46V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Min Breakdown Voltage | 31.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Surge Current | 870mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 26V |
| Width | 1.3mm |
| Working Voltage | 26V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes MMBZ33VAL-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.