
Unidirectional transient voltage suppressor diode, 40W peak pulse power, featuring a 26V reverse standoff voltage and 31.35V minimum breakdown voltage. This silicon device offers 46V clamping voltage and 50nA leakage current, designed for surface mount applications in a SOT-23 package. It provides ESD protection and operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes MMBZ33VAL-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ33VAL-7-F technical specifications.
| Package/Case | SOT-23 |
| Clamping Voltage | 46V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.9mm |
| Max Breakdown Voltage | 34.65V |
| Min Breakdown Voltage | 31.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 870mA |
| Peak Pulse Power | 40W |
| Polarity | Unidirectional |
| Power Dissipation | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.35V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 2.4mm |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ33VAL-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
