Surface mount Zener diode with a 3V working voltage and 5% tolerance. Features 350mW power dissipation, 30 Ohm impedance, and a maximum reverse leakage current of 50uA. Packaged in a compact SOT-23-3 plastic package, this RoHS compliant component operates from -65°C to 150°C.
Diodes MMBZ5225B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 3V |
| Zener Current | 50uA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5225B-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
