3V Zener Diode, 5% voltage tolerance, 200mW power dissipation. Features a 30 Ohm impedance and a maximum reverse leakage current of 50uA. Surface mountable in a SOT-323 ultra-small plastic package. Operates from -65°C to 150°C, lead-free, and RoHS compliant.
Diodes MMBZ5225BW-7-F technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.1mm |
| Zener Current | 50uA |
| Zener Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5225BW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
