The MMBZ5226BT-7-F is a surface mount zener diode with a zener voltage of 3.3V and a tolerance of 5%. It has a maximum power dissipation of 150mW and an impedance of 28 ohms. The diode is packaged in a SOT-523 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes MMBZ5226BT-7-F technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 28R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.6mm |
| Zener Current | 25uA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.