
The MMBZ5227BW-7 is a surface mount zener diode with a rated voltage of 3.6V and a tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum reverse current of 15uA. The diode is packaged in a SOT-323 ultra small plastic package and is rated for operation between -65°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBZ5227BW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5227BW-7 technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 24R |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 15uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 20mA |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5227BW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
