
Surface mount Zener diode with a 3.9V DC rated voltage and 5% voltage tolerance. Features 350mW power dissipation, 23 Ohms impedance, and a maximum reverse leakage current of 10µA. Encased in a compact SOT-23-3 plastic package, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes MMBZ5228B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5228B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 3.9V |
| Zener Current | 10uA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5228B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
