Surface mount Zener diode with a 3.9V DC rated voltage and 5% voltage tolerance. Features 200mW power dissipation, 23 Ohms impedance, and a maximum reverse leakage current of 10µA. Housed in an ultra-small, 6-contact SOT-363 plastic package, this unidirectional silicon diode operates from -65°C to 150°C and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Diodes MMBZ5228BS-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 10uA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |