This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.35W. It has a maximum operating temperature of 150C and a minimum operating temperature of -65C. The diode is available in a 3-pin R-PDSO-G3 package type.
Sign in to ask questions about the Diodes MMBZ5229B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5229B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MMBZ5229B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.