
Surface mount Zener diode with a 4.7V DC rated voltage and 5% voltage tolerance. Features 0.35W power dissipation, 19 Ohm impedance, and a maximum reverse leakage current of 5uA. Operates within a temperature range of -65°C to 150°C. Packaged in a SOT-23-3 plastic package, this RoHS compliant component is suitable for surface mounting.
Diodes MMBZ5230B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 19R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 47V |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 4.7V |
| Zener Current | 5uA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5230B-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.