
Surface mount Zener diode featuring a 5.1V working voltage with 5% tolerance. This unidirectional silicon diode offers 200mW power dissipation and a low reverse leakage current of 5uA. Encased in an ultra-small SOT-323 plastic package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes MMBZ5231BW-7-F technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.1mm |
| Working Voltage | 5.1V |
| Zener Current | 5uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5231BW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
