The MMBZ5232BTS-7-F is a surface mount zener diode with a zener voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 200mW and can operate between -65°C and 150°C. The diode is packaged in a SOT-363 case and is available in quantities of 3000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Diodes MMBZ5232BTS-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 11R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.
