The MMBZ5235B-7 is a surface mount SOT-23 zener diode with a rated voltage of 6.8V and a tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse current of 3uA. The diode is packaged in a tape and reel format with 3000 units per package. It is not RoHS compliant and contains lead. The operating temperature range is from -65°C to 150°C.
Sign in to ask questions about the Diodes MMBZ5235B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5235B-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 5R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 20mA |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5235B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.