The MMBZ5237BT-7-F is a Zener diode with a Zener voltage of 8.2V and a tolerance of 5%. It has a maximum power dissipation of 150mW and an impedance of 8 ohms. The diode is packaged in a SOT-523 package and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes MMBZ5237BT-7-F technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 8R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5237BT-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
