
The MMBZ5238B-7 is a surface mount SOT-23 zener diode with a rated voltage of 8.7V and a tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse current of 3uA. The diode is rated for operation between -65°C and 150°C and is packaged in a tape and reel format with 3000 units per reel.
Diodes MMBZ5238B-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 8R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5238B-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
