The MMBZ5238BS is a silicon unidirectional zener diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 0.2 watts and is available in a 6-pin R-PDSO-G6 package. The diode is suitable for use in a variety of applications, including those with operating temperatures as low as -65 degrees Celsius. The device is constructed with two silicon diode elements and has a dual terminal position. It is manufactured by Diodes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBZ5238BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes MMBZ5238BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.