Diodes MMBZ5238BW-7 technical specifications.
| Package/Case | SOT-323 |
| Impedance | 8R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5238BW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.