Diodes MMBZ5238BW-7-F technical specifications.
| Package/Case | SOT-323 |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5238BW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
