
Surface mount Zener diode featuring an 11V working voltage with a 5% tolerance. This unidirectional silicon component offers a 350mW power dissipation and a low reverse leakage current of 2µA. Packaged in a compact SOT-23-3 plastic case, it operates across a wide temperature range from -65°C to 150°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes MMBZ5241B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5241B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 11V |
| Zener Current | 2uA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5241B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
