The MMBZ5243B-7 is a SOT-23 packaged zener diode with a DC rated voltage of 13V and a voltage tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse current of 500nA. The diode is rated for operation between -65°C and 150°C and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Diodes MMBZ5243B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5243B-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 13R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 9.5mA |
| Zener Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5243B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.