
The MMBZ5245B-7 is a surface mount zener diode with a rated voltage of 15V and a tolerance of 5%. It has a maximum power dissipation of 350mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a TO-236-3 plastic package and is available in quantities of 3000 on tape and reel.
Sign in to ask questions about the Diodes MMBZ5245B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5245B-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Impedance | 16R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 8.5mA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5245B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.