
Unidirectional Zener Diode, 15V Zener Voltage with 5% tolerance. Features 350mW power dissipation, 16 Ohm impedance, and a maximum reverse leakage current of 100nA. Packaged in a SOT-23-3 surface mount plastic package, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes MMBZ5245B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5245B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 16R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 15V |
| Zener Current | 100nA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5245B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.