Sign in to ask questions about the Diodes MMBZ5246B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5246B-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 17R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 7.8mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5246B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.