The MMBZ5246BT-7-F is a surface mount zener diode with a zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 150mW and an impedance of 17R. The diode is packaged in a SOT-523 package and is available in quantities of 3000. It is RoHS compliant and has an operating temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Diodes MMBZ5246BT-7-F technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 17R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.