
Unidirectional Zener Diode, 18V working voltage with 5% tolerance. Features 350mW power dissipation and 21 Ohms impedance. Packaged in a SOT-23-3 surface-mount plastic package, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes MMBZ5248B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5248B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 21R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 18V |
| Zener Current | 100nA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5248B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.