
Surface mount Zener diode featuring a 20V working voltage with 5% tolerance. This unidirectional silicon diode offers a 350mW power dissipation and a low reverse leakage current of 100nA. Packaged in a compact SOT-23-3 plastic case, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes MMBZ5250B-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5250B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 20V |
| Zener Current | 100nA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5250B-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
