
The MMBZ5251B-7 is a 22V 5% SOT-23 zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 350mW and a maximum reverse current of 100nA. The device is packaged in a tape and reel format with 3000 units per package. It is not RoHS compliant due to containing lead.
Sign in to ask questions about the Diodes MMBZ5251B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes MMBZ5251B-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 29R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Voltage | 22V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes MMBZ5251B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.