
Surface mount Zener diode featuring a 24V working voltage with a 5% tolerance. This unidirectional silicon diode offers 350mW power dissipation and a low reverse leakage current of 100nA. Packaged in a compact SOT-23-3, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes MMBZ5252B-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Working Voltage | 24V |
| Zener Current | 100nA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5252B-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
