The MMBZ5254BT-7-F is a Zener diode with a Zener voltage of 27V and a tolerance of 5%. It has a maximum power dissipation of 150mW and is packaged in a SOT-523 surface mount package. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes MMBZ5254BT-7-F technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 41R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Diodes MMBZ5254BT-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.