36V Zener Diode, 200mW power dissipation, featuring 5% voltage tolerance. This unidirectional silicon diode operates within a -65°C to 150°C temperature range and offers a low reverse leakage current of 100nA. Packaged in an ultra-small SOT-323 plastic case for surface mounting, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Diodes MMBZ5258BW-7-F technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.1mm |
| Zener Current | 100nA |
| Zener Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.